P8-341321G
vs
P8-561321H
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OTTO ENGINEERING INC
|
OTTO ENGINEERING INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.35
|
8536.50.70.00
|
Actuator Type |
FLAT TYPE
|
ROUND BUTTON TYPE
|
Body Height |
17.35 mm
|
30.76 mm
|
Body Length or Diameter |
22.23 mm
|
15.88 mm
|
Contact (AC) Max Rating R Load |
20A@115VAC
|
10A@115VAC
|
Contact Current(AC)-Max |
20 A
|
10 A
|
Contact Current(DC)-Max |
20 A
|
10 A
|
Contact (DC) Max Rating R Load |
20A@28VDC
|
10A@28VDC
|
Contact Voltage(AC)-Max |
115 V
|
105 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Electrical Life |
25000 Cycle(s)
|
100000 Cycle(s)
|
Illumination |
NON-ILLUMINATED
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Force-Max |
17.79 N
|
17.8 N
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Sealing |
IP68
|
IP64; IP68S; WATER PROOF
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
MINIATURE SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
Silver (Ag)
|
|
Termination Type |
SOLDER
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Actuator Color |
|
RED
|
Actuator Material |
|
POLYETHYLENE
|
Actuator Travel |
|
2.159 mm
|
Additional Feature |
|
WATERPROOF. STANDARDS: CSA; UL
|
Body Color |
|
BLACK
|
Bushing Type |
|
0.469-32
|
Center Contact Material |
|
BRASS
|
Center Contact Plating |
|
SILVER
|
Contact Function |
|
OFF-(ON)
|
Contact Resistance |
|
0.025 mΩ
|
Dielectric Withstand Volts |
|
1050VAC V
|
End Contact Material |
|
BRASS
|
End Contact Plating |
|
SILVER
|
Housing Material |
|
ALUMINUM ALLOY
|
Terminal Material |
|
BRASS
|
|
|
|
Compare P8-341321G with alternatives
Compare P8-561321H with alternatives