P80C287-12
vs
PAMD80EC287-12
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP40,.6
|
DIP,
|
Pin Count |
40
|
40
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
|
|
Barrel Shifter |
YES
|
|
Boundary Scan |
NO
|
NO
|
Bus Compatibility |
80286
|
80286; 80C286
|
Clock Frequency-Max |
12.5 MHz
|
12.5 MHz
|
External Data Bus Width |
16
|
16
|
JESD-30 Code |
R-PDIP-T40
|
R-PDIP-T40
|
JESD-609 Code |
e0
|
|
Length |
52.324 mm
|
52.324 mm
|
Number of Terminals |
40
|
40
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP40,.6
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.715 mm
|
5.715 mm
|
Supply Current-Max |
125 mA
|
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type |
MATH PROCESSOR, COPROCESSOR
|
MATH PROCESSOR, COPROCESSOR
|
Base Number Matches |
1
|
1
|
|
|
|
Compare P80C287-12 with alternatives
Compare PAMD80EC287-12 with alternatives