P89C51RD2BN/01,112
vs
P89V51RD2FN,112
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP40,.6
|
0.600 INCH, PLASTIC, MO-015, DIP-40
|
Pin Count |
40
|
40
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
NXP
|
NXP
|
Has ADC |
NO
|
NO
|
Address Bus Width |
16
|
16
|
Bit Size |
8
|
8
|
CPU Family |
8051
|
8051
|
Clock Frequency-Max |
33 MHz
|
40 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
R-PDIP-T40
|
R-PDIP-T40
|
Length |
52 mm
|
52 mm
|
Number of I/O Lines |
32
|
32
|
Number of Terminals |
40
|
40
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP40,.6
|
DIP40,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
1024
|
1024
|
ROM (words) |
65536
|
65536
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
4.7 mm
|
4.7 mm
|
Speed |
33 MHz
|
40 MHz
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
5 V
|
5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
7.62 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
SOT129-1
|
Moisture Sensitivity Level |
|
1
|
Supply Current-Max |
|
50 mA
|
|
|
|
Compare P89C51RD2BN/01,112 with alternatives
-
P89C51RD2BN/01,112 vs P89C51RD2BN
-
P89C51RD2BN/01,112 vs P89C51RD2BN/01
-
P89C51RD2BN/01,112 vs P89V51RD2BN,112
-
P89C51RD2BN/01,112 vs P89V51RB2FN,112
-
P89C51RD2BN/01,112 vs P89V51RC2FN
-
P89C51RD2BN/01,112 vs P89C51RC2BN/01
-
P89C51RD2BN/01,112 vs P89C51RC2HBP/00
-
P89C51RD2BN/01,112 vs P89C51RD2HBP
-
P89C51RD2BN/01,112 vs P89C51RD2HBP/00
Compare P89V51RD2FN,112 with alternatives
-
P89V51RD2FN,112 vs P89C51RD2BN
-
P89V51RD2FN,112 vs P89C51RD2BN/01
-
P89V51RD2FN,112 vs P89V51RD2BN,112
-
P89V51RD2FN,112 vs P89V51RB2FN,112
-
P89V51RD2FN,112 vs P89V51RC2FN
-
P89V51RD2FN,112 vs P89C51RC2BN/01
-
P89V51RD2FN,112 vs P89C51RC2HBP/00
-
P89V51RD2FN,112 vs P89C51RD2HBP
-
P89V51RD2FN,112 vs P89C51RD2HBP/00