P914-2CC
vs
P914-1CC
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLISLE INTERCONNECT TECHNOLOGIES
|
CARLISLE INTERCONNECT TECHNOLOGIES
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.80.00
|
8536.69.80.00
|
Adapter Style |
SMP-SMP
|
SMP-SMP
|
Body/Shell Style |
JACK-PLUG
|
JACK-PLUG
|
Connector Type |
RF CONNECTOR ADAPTER
|
RF CONNECTOR ADAPTER
|
Contact Finish Mating |
AU ON NI,AU ON NI
|
AU ON NI,AU ON NI
|
Contact Material |
BERYLLIUM COPPER, BERYLLIUM COPPER
|
BERYLLIUM COPPER, BERYLLIUM COPPER
|
Contact Style |
COAX
|
COAX
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Operating Frequency-Max |
18 GHz
|
18 GHz
|
VSWR |
1.15
|
1.15
|
Base Number Matches |
2
|
2
|
|
|
|