PA10
vs
5962-9067901HXA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEX MICROTECHNOLOGY INC
|
APEX MICROTECHNOLOGY INC
|
Part Package Code |
TO-204AA
|
TO-3
|
Package Description |
, CAN8/9,.5FL
|
|
Pin Count |
2
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.03 µA
|
0.0002 µA
|
Bias Current-Max (IIB) @25C |
0.03 µA
|
0.0002 µA
|
Common-mode Reject Ratio-Min |
74 dB
|
|
Common-mode Reject Ratio-Nom |
100 dB
|
70 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
6000 µV
|
10000 µV
|
JESD-30 Code |
O-MBFM-P8
|
O-MBFM-P8
|
Low-Offset |
NO
|
NO
|
Neg Supply Voltage Limit-Max |
-50 V
|
-19 V
|
Neg Supply Voltage-Nom (Vsup) |
-40 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN8/9,.5FL
|
CAN8/9,.5FL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Power |
YES
|
YES
|
Qualification Status |
Not Qualified
|
Qualified
|
Slew Rate-Min |
2 V/us
|
8.5 V/us
|
Slew Rate-Nom |
3 V/us
|
|
Supply Current-Max |
30 mA
|
60 mA
|
Supply Voltage Limit-Max |
50 V
|
19 V
|
Supply Voltage-Nom (Vsup) |
40 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
NICKEL
|
TIN/LEAD (SN/PB)
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Unity Gain BW-Nom |
4000
|
4500
|
Voltage Gain-Min |
63000
|
20000
|
Base Number Matches |
9
|
1
|
JESD-609 Code |
|
e0
|
Low-Bias |
|
YES
|
Screening Level |
|
MIL-PRF-38534 Class H
|
|
|
|
Compare PA10 with alternatives
Compare 5962-9067901HXA with alternatives