Part Details for PA10 by Apex Microtechnology Inc
Overview of PA10 by Apex Microtechnology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-PA10
|
Mouser Electronics | Operational Amplifiers - Op Amps Linear OpAmp, 90V, 5A RoHS: Compliant | 21 |
|
$203.9900 / $216.0600 | Buy Now |
Part Details for PA10
PA10 CAD Models
PA10 Part Data Attributes:
|
PA10
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
PA10
Apex Microtechnology Inc
Operational Amplifier, 1 Func, 6000uV Offset-Max, Hybrid, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Part Package Code | TO-204AA | |
Package Description | , CAN8/9,.5FL | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Bias Current-Max (IIB) @25C | 0.03 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | O-MBFM-P8 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -50 V | |
Neg Supply Voltage-Nom (Vsup) | -40 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 2 V/us | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 30 mA | |
Supply Voltage Limit-Max | 50 V | |
Supply Voltage-Nom (Vsup) | 40 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 63000 |
Alternate Parts for PA10
This table gives cross-reference parts and alternative options found for PA10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8508901YX | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBFM8, METAL, TO-3, 8 PIN | Spectrum Control | PA10 vs 8508901YX |
8508901YA | Operational Amplifier, 1 Func, 7000uV Offset-Max, Hybrid, MBFM8, TO-3, 8-PIN | Elantec (RETIRED) | PA10 vs 8508901YA |
PA02M | Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | PA10 vs PA02M |
LH0101CK-T | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, MBFM8, TO-3, 8 PIN | Maxim Integrated Products | PA10 vs LH0101CK-T |
8508901YA | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Spectrum Control | PA10 vs 8508901YA |
LM12 | OP-AMP, 15000uV OFFSET-MAX, 0.7MHz BAND WIDTH, MBFM4, PLASTIC, TO-3, 4 PIN | Texas Instruments | PA10 vs LM12 |
OPA502BM | OP-AMP, 5000uV OFFSET-MAX, 2MHz BAND WIDTH, MBFM8 | Texas Instruments | PA10 vs OPA502BM |
5962-9082802HXX | Operational Amplifier, 1 Func, 12500uV Offset-Max, MBFM8, TO-3, 8 PIN | Infineon Technologies AG | PA10 vs 5962-9082802HXX |
OPA502BM | Operational Amplifier, 1 Func, 5000uV Offset-Max, Hybrid, MBFM8, | Burr-Brown Corp | PA10 vs OPA502BM |
5962-9067901HXA | Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, MBFM8, | Apex Microtechnology Inc | PA10 vs 5962-9067901HXA |