PA10
vs
PA82J
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
PHOENIX MICROWAVE CORP
|
CIRRUS LOGIC INC
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
|
Construction |
MODULE
|
|
Input Power-Max (CW) |
13 dBm
|
|
Operating Frequency-Max |
400 MHz
|
|
Operating Frequency-Min |
10 MHz
|
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
|
VSWR-Max |
2
|
|
Base Number Matches |
4
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-204AA
|
Package Description |
|
, CAN8/9,.5FL
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Amplifier Type |
|
OPERATIONAL AMPLIFIER
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
|
0.00005 µA
|
Bias Current-Max (IIB) @25C |
|
0.00005 µA
|
Common-mode Reject Ratio-Nom |
|
110 dB
|
Frequency Compensation |
|
YES
|
Input Offset Voltage-Max |
|
3000 µV
|
JESD-30 Code |
|
O-MBFM-P8
|
Low-Bias |
|
YES
|
Low-Offset |
|
NO
|
Neg Supply Voltage Limit-Max |
|
-150 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-150 V
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Package Body Material |
|
METAL
|
Package Equivalence Code |
|
CAN8/9,.5FL
|
Package Shape |
|
ROUND
|
Package Style |
|
FLANGE MOUNT
|
Power |
|
YES
|
Qualification Status |
|
Not Qualified
|
Slew Rate-Nom |
|
20 V/us
|
Supply Current-Max |
|
8.5 mA
|
Supply Voltage Limit-Max |
|
150 V
|
Supply Voltage-Nom (Vsup) |
|
150 V
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
NICKEL
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
BOTTOM
|
Unity Gain BW-Nom |
|
5000
|
Voltage Gain-Min |
|
100000
|
|
|
|
Compare PA10 with alternatives
Compare PA82J with alternatives