PA12M
vs
PA82J
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
APEX MICROTECHNOLOGY INC
|
CIRRUS LOGIC INC
|
Part Package Code |
TO-204AA
|
TO-204AA
|
Package Description |
, CAN8/9,.5FL
|
, CAN8/9,.5FL
|
Pin Count |
2
|
2
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.03 µA
|
0.00005 µA
|
Bias Current-Max (IIB) @25C |
0.03 µA
|
0.00005 µA
|
Common-mode Reject Ratio-Nom |
100 dB
|
110 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
6000 µV
|
3000 µV
|
JESD-30 Code |
O-MBFM-P8
|
O-MBFM-P8
|
JESD-609 Code |
e0
|
|
Low-Offset |
NO
|
NO
|
Neg Supply Voltage Limit-Max |
-50 V
|
-150 V
|
Neg Supply Voltage-Nom (Vsup) |
-40 V
|
-150 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN8/9,.5FL
|
CAN8/9,.5FL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Power |
YES
|
YES
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class B (Modified)
|
|
Slew Rate-Min |
2.5 V/us
|
|
Slew Rate-Nom |
4 V/us
|
20 V/us
|
Supply Current-Max |
100 mA
|
8.5 mA
|
Supply Voltage Limit-Max |
50 V
|
150 V
|
Supply Voltage-Nom (Vsup) |
40 V
|
150 V
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
NICKEL
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Unity Gain BW-Nom |
4000
|
5000
|
Voltage Gain-Min |
63000
|
100000
|
Base Number Matches |
2
|
2
|
Low-Bias |
|
YES
|
|
|
|
Compare PA12M with alternatives
Compare PA82J with alternatives