PA41M
vs
PA28
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
APEX MICROTECHNOLOGY INC
|
APEX MICROTECHNOLOGY INC
|
Part Package Code |
TO-204AA
|
|
Package Description |
TO-3, CAN8/9,.5FL
|
,
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.00005 µA
|
1 µA
|
Bias Current-Max (IIB) @25C |
0.00005 µA
|
|
Common-mode Reject Ratio-Min |
80 dB
|
|
Common-mode Reject Ratio-Nom |
84 dB
|
85 dB
|
Frequency Compensation |
NO
|
|
Input Offset Voltage-Max |
30000 µV
|
12000 µV
|
JESD-30 Code |
O-MBFM-P2
|
O-MBFM-P8
|
JESD-609 Code |
e0
|
|
Low-Bias |
YES
|
|
Low-Offset |
NO
|
|
Neg Supply Voltage Limit-Max |
-175 V
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
-150 V
|
-15 V
|
Number of Functions |
1
|
2
|
Number of Terminals |
2
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
METAL
|
METAL
|
Package Code |
TO-3
|
|
Package Equivalence Code |
CAN8/9,.5FL
|
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Power |
YES
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Min |
5 V/us
|
|
Slew Rate-Nom |
40 V/us
|
1.5 V/us
|
Supply Voltage Limit-Max |
175 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
150 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
MOS
|
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Unity Gain BW-Nom |
1600
|
600
|
Voltage Gain-Min |
32000
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PA41M with alternatives
Compare PA28 with alternatives