PA73M/883
vs
PA83M
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
CIRRUS LOGIC INC
|
CIRRUS LOGIC INC
|
Part Package Code |
TO-3
|
TO-204AA
|
Package Description |
,
|
,
|
Pin Count |
8
|
2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.04 µA
|
0.00005 µA
|
Common-mode Reject Ratio-Nom |
70 dB
|
130 dB
|
Input Offset Voltage-Max |
17200 µV
|
3000 µV
|
JESD-30 Code |
O-MBFM-P8
|
O-MBFM-P8
|
JESD-609 Code |
e3
|
|
Neg Supply Voltage Limit-Max |
-34 V
|
-150 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Nom |
2.6 V/us
|
30 V/us
|
Supply Voltage Limit-Max |
34 V
|
150 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Unity Gain BW-Nom |
1000
|
5000
|
Base Number Matches |
1
|
2
|
Neg Supply Voltage-Nom (Vsup) |
|
-150 V
|
Supply Voltage-Nom (Vsup) |
|
150 V
|
Technology |
|
BIPOLAR
|
|
|
|
Compare PA73M/883 with alternatives
Compare PA83M with alternatives