PA83M vs PA83 feature comparison

PA83M Cirrus Logic

Buy Now Datasheet

PA83 Apex Microtechnology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer CIRRUS LOGIC INC APEX MICROTECHNOLOGY INC
Part Package Code TO-204AA TO-204AA
Package Description , , CAN8/9,.5FL
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00005 µA 0.00005 µA
Common-mode Reject Ratio-Nom 130 dB 130 dB
Input Offset Voltage-Max 3000 µV 3000 µV
JESD-30 Code O-MBFM-P8 O-MBFM-P8
Neg Supply Voltage Limit-Max -150 V -150 V
Neg Supply Voltage-Nom (Vsup) -150 V -150 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 30 V/us 30 V/us
Supply Voltage Limit-Max 150 V 150 V
Supply Voltage-Nom (Vsup) 150 V 150 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 5000 5000
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.00005 µA
Common-mode Reject Ratio-Min 130 dB
Frequency Compensation YES
Low-Bias YES
Low-Offset NO
Package Equivalence Code CAN8/9,.5FL
Power YES
Slew Rate-Min 20 V/us
Supply Current-Max 8.5 mA
Terminal Finish NICKEL
Voltage Gain-Min 63000

Compare PA83M with alternatives

Compare PA83 with alternatives