There are no models available for this part yet.
Overview of PA83 by Apex Microtechnology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PA83 by Apex Microtechnology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
137-PA83
|
Mouser Electronics | Operational Amplifiers - Op Amps Linear OpAmp, 300V, .075A RoHS: Compliant | 82 |
|
$187.5300 / $200.2200 | Buy Now |
CAD Models for PA83 by Apex Microtechnology Inc
Part Data Attributes for PA83 by Apex Microtechnology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEX MICROTECHNOLOGY INC
|
Part Package Code
|
TO-204AA
|
Package Description
|
, CAN8/9,.5FL
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.00005 µA
|
Bias Current-Max (IIB) @25C
|
0.00005 µA
|
Common-mode Reject Ratio-Min
|
130 dB
|
Common-mode Reject Ratio-Nom
|
130 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
3000 µV
|
JESD-30 Code
|
O-MBFM-P8
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Neg Supply Voltage Limit-Max
|
-150 V
|
Neg Supply Voltage-Nom (Vsup)
|
-150 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
CAN8/9,.5FL
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Power
|
YES
|
Qualification Status
|
Not Qualified
|
Slew Rate-Min
|
20 V/us
|
Slew Rate-Nom
|
30 V/us
|
Supply Current-Max
|
8.5 mA
|
Supply Voltage Limit-Max
|
150 V
|
Supply Voltage-Nom (Vsup)
|
150 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
NICKEL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Unity Gain BW-Nom
|
5000
|
Voltage Gain-Min
|
63000
|
Alternate Parts for PA83
This table gives cross-reference parts and alternative options found for PA83. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA83, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA73M | Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | PA83 vs PA73M |
3583AM | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBFM8, TO-3, 8 PIN | Burr-Brown Corp | PA83 vs 3583AM |
5962-9162101HXX | Operational Amplifier, 1 Func, 5700uV Offset-Max, MBFM8, | Apex Microtechnology Inc | PA83 vs 5962-9162101HXX |
PA83M | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | PA83 vs PA83M |
PA73M/883 | Operational Amplifier, 1 Func, 17200uV Offset-Max, MBFM8 | Cirrus Logic | PA83 vs PA73M/883 |
5962-9162101HXX | Operational Amplifier, 1 Func, 5700uV Offset-Max, MBFM8, | Cirrus Logic | PA83 vs 5962-9162101HXX |
PA83M/883 | Operational Amplifier, 1 Func, 5700uV Offset-Max, BIPolar, MBFM8 | Apex Microtechnology Inc | PA83 vs PA83M/883 |
3583JM | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBFM8, TO-3, 8 PIN | Burr-Brown Corp | PA83 vs 3583JM |
3583AM | OP-AMP, 3000uV OFFSET-MAX, 5MHz BAND WIDTH, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Texas Instruments | PA83 vs 3583AM |
PA83M/883 | Operational Amplifier, 1 Func, 5700uV Offset-Max, BIPolar, MBFM8 | Cirrus Logic | PA83 vs PA83M/883 |
Related Parts for PA83
-
PA93Operational Amplifiers
-
P87LPC769HDMicrocontrollers
-
350Other Analog ICs
-
PAM2306AYPAASwitching Regulator or Controllers
-
PCM1865DBTAnalog to Digital Converters
-
DG189APMultiplexers or Switches
-
NTLJS4114NT1GPower Field-Effect Transistors
-
LTC2913IMS-1Power Management Circuits
-
PCA9515ADP-TLine Driver or Receivers