PARS315.00K04R
vs
PARS315.00K00R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Crystal/Resonator Type |
1-PORT
|
1-PORT
|
Frequency Tolerance (MHz) |
0.075
|
0.25
|
Insertion Loss |
2.5 dB
|
2.5 dB
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
315 MHz
|
315 MHz
|
Parallel Capacitance |
3.2 pF
|
3.2 pF
|
Physical Dimension |
L5.5XB3.8 (mm)/L0.22XB0.15 (inch)
|
L5.5XB3.8XH1.5 (mm)
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Frequency Stability |
|
0.025%
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare PARS315.00K04R with alternatives
Compare PARS315.00K00R with alternatives