PBY273 vs JANTXV1N1202A feature comparison

PBY273 Iskra Semic Capacitors Industry

Buy Now Datasheet

JANTXV1N1202A Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ISKRA SEMIC CAPACITORS INDUSTRY MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
Base Number Matches 3 5
Rohs Code No
Package Description METAL, DO-4, 1 PIN
Factory Lead Time 29 Weeks
Application POWER
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-203AA
JESD-30 Code O-MUPM-D1
JESD-609 Code e0
Non-rep Pk Forward Current-Max 240 A
Number of Elements 1
Number of Phases 1
Number of Terminals 1
Output Current-Max 12 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Qualified
Reference Standard MIL-19500/260
Rep Pk Reverse Voltage-Max 200 V
Reverse Recovery Time-Max 5 µs
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG
Terminal Position UPPER

Compare JANTXV1N1202A with alternatives