PBYR3045PT
vs
PBYR3035PT
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
|
PHILIPS SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.76 V
|
0.76 V
|
JESD-609 Code |
e0
|
e0
|
Non-rep Pk Forward Current-Max |
200 A
|
200 A
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
15 A
|
15 A
|
Rep Pk Reverse Voltage-Max |
45 V
|
35 V
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
5
|
4
|
|
|
|