PBYR735
vs
MBR1045
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
MICRO COMMERCIAL COMPONENTS CORP
|
Package Description |
R-PSFM-T2
|
PLASTIC PACKAGE-2
|
Reach Compliance Code |
unknown
|
compliant
|
Application |
POWER
|
EFFICIENCY
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
TO-220AC
|
TO-220AC
|
JESD-30 Code |
R-PSFM-T2
|
R-PSFM-T2
|
Non-rep Pk Forward Current-Max |
150 A
|
150 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
7.5 A
|
10 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
35 V
|
45 V
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
4
|
38
|
Rohs Code |
|
No
|
Part Package Code |
|
TO-220AC
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Additional Feature |
|
LOW POWER LOSS
|
Case Connection |
|
CATHODE
|
Forward Voltage-Max (VF) |
|
0.65 V
|
JESD-609 Code |
|
e0
|
Reverse Current-Max |
|
100 µA
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare PBYR735 with alternatives
Compare MBR1045 with alternatives