PC3ST21NUPBF
vs
MOC3011SR2
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SHARP CORP
|
MOTOROLA INC
|
Package Description |
LEAD FREE, PLASTIC, SMT, DIP-4
|
PLASTIC, DIP-6
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED, INTERFACING MICROPROCESSOR
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.06 A
|
Input Trigger Current-Nom |
7 mA
|
5 mA
|
Isolation Voltage-Max |
5000 V
|
7500 V
|
JESD-609 Code |
e6
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.1 A
|
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min |
600 V
|
250 V
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
|
Base Number Matches |
1
|
2
|
HTS Code |
|
8541.40.80.00
|
|
|
|
Compare PC3ST21NUPBF with alternatives
Compare MOC3011SR2 with alternatives