PC4SD11NTZBF
vs
MOC3020SR2M
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SHARP CORP
|
ROCHESTER ELECTRONICS INC
|
Package Description |
LEAD FREE, PLASTIC, DIP-6/5
|
SURFACE MOUNT, DIP-6
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.06 A
|
Input Trigger Current-Nom |
7 mA
|
30 mA
|
Isolation Voltage-Max |
5000 V
|
5300 V
|
JESD-609 Code |
e2
|
e3
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.1 A
|
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min |
800 V
|
400 V
|
Terminal Finish |
Tin/Copper (Sn/Cu)
|
MATTE TIN
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
|
|
|
Compare PC4SD11NTZBF with alternatives