PC81411NSZ0F
vs
SFH628-4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SHARP CORP
|
ISOCOM COMPONENTS LTD
|
Package Description |
ROHS COMPLIANT, PLASTIC, DIP-4
|
PLASTIC, DIP-4
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Sharp Microelectronics
|
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
55 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
100%
|
160%
|
Dark Current-Max |
100 nA
|
200 nA
|
Forward Current-Max |
0.01 A
|
0.05 A
|
Isolation Voltage-Max |
5000 V
|
5300 V
|
JESD-609 Code |
e2
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-55 °C
|
Optoelectronic Device Type |
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Copper (Sn/Cu)
|
|
Base Number Matches |
2
|
14
|
Pbfree Code |
|
Yes
|
HTS Code |
|
8541.40.80.00
|
|
|
|
Compare PC81411NSZ0F with alternatives
Compare SFH628-4 with alternatives