PC8240VTPU200C
vs
MCF5473VR200
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code |
|
BGA
|
Package Description |
|
27 X 27 MM, MS-034AAL-1, PBGA-388
|
Pin Count |
|
388
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
5A002
|
HTS Code |
|
8542.31.00.01
|
Address Bus Width |
|
32
|
Bit Size |
|
32
|
Boundary Scan |
|
YES
|
Clock Frequency-Max |
|
66.66 MHz
|
External Data Bus Width |
|
32
|
Format |
|
FLOATING POINT
|
Integrated Cache |
|
YES
|
JESD-30 Code |
|
S-PBGA-B388
|
JESD-609 Code |
|
e1
|
Length |
|
27 mm
|
Low Power Mode |
|
YES
|
Moisture Sensitivity Level |
|
3
|
Number of Terminals |
|
388
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
BGA
|
Package Equivalence Code |
|
BGA388,26X26,40
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
2.55 mm
|
Speed |
|
200 MHz
|
Supply Voltage-Max |
|
1.58 V
|
Supply Voltage-Min |
|
1.43 V
|
Supply Voltage-Nom |
|
1.5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN SILVER COPPER
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
1 mm
|
Terminal Position |
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
27 mm
|
uPs/uCs/Peripheral ICs Type |
|
MICROPROCESSOR, RISC
|
Base Number Matches |
|
1
|
|
|
|
Compare MCF5473VR200 with alternatives