PC8349EVTPYAJDB vs PC8349VTPAJDB feature comparison

PC8349EVTPYAJDB Teledyne e2v

Buy Now Datasheet

PC8349VTPAJDB Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD TELEDYNE E2V (UK) LTD
Part Package Code BGA BGA
Package Description LBGA, LBGA,
Pin Count 672 672
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO OPERATES AT 1.14 V MINIMUM SUPPLY AT 533 MHZ ALSO OPERATES AT 1.14 V MINIMUM SUPPLY AT 533 MHZ
Address Bus Width
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66 MHz 66 MHz
External Data Bus Width
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B672 S-PBGA-B672
Length 35 mm 35 mm
Low Power Mode YES YES
Number of Terminals 672 672
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Seated Height-Max 1.69 mm 1.69 mm
Speed 333 MHz 333 MHz
Supply Voltage-Max 1.3625 V 1.3625 V
Supply Voltage-Min 1.24 V 1.24 V
Supply Voltage-Nom 1.3 V 1.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm 35 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1

Compare PC8349EVTPYAJDB with alternatives

Compare PC8349VTPAJDB with alternatives