PCA82C250
vs
PCA82C251N
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Transferred
|
Obsolete
|
| Package Description |
Dip, Dip8,.3
|
Dip,
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T8
|
| JESD-609 Code |
e4
|
|
| Number of Terminals |
8
|
8
|
| Number of Transceivers |
1
|
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
DIP
|
DIP
|
| Package Equivalence Code |
DIP8,.3
|
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line
|
In-Line
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Supply Voltage-Nom |
5 V
|
5 V
|
| Surface Mount |
No
|
No
|
| Technology |
Bicmos
|
|
| Telecom IC Type |
Can Transceiver
|
Interface Circuit
|
| Temperature Grade |
Automotive
|
Automotive
|
| Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Pitch |
2.54 Mm
|
2.54 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Base Number Matches |
3
|
1
|
| Pbfree Code |
|
Yes
|
| Part Package Code |
|
DIP
|
| Pin Count |
|
8
|
| Length |
|
9.5 Mm
|
| Number of Functions |
|
1
|
| Peak Reflow Temperature (Cel) |
|
250
|
| Seated Height-Max |
|
4.2 Mm
|
| Time@Peak Reflow Temperature-Max (s) |
|
40
|
| Width |
|
7.62 Mm
|
|
|
|