PCA82C250T/YM,115 vs PCA82C250T/N4/S421 feature comparison

PCA82C250T/YM,115 NXP Semiconductors

Buy Now Datasheet

PCA82C250T/N4/S421

Part not found

Search for PCA82C250T/N4/S421
Rohs Code Yes
Part Life Cycle Code Not Recommended
Part Package Code SOIC
Package Description 3.90 Mm, Rohs Compliant, Plastic, Ms-012, Sot96-1, Sop-8
Pin Count 8
Manufacturer Package Code SOT96-1
Reach Compliance Code Compliant
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 Mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Number of Transceivers 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Supply Current-Max 0.07 Ma
Supply Voltage-Nom 5 V
Surface Mount Yes
Technology Bicmos
Telecom IC Type Interface Circuit
Temperature Grade Automotive
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 Mm
Base Number Matches 1