PCA9535PW vs 935269569112 feature comparison

PCA9535PW Nexperia

Buy Now Datasheet

935269569112 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Package Description Tssop, Tssop,
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Length 7.8 Mm 7.8 Mm
Moisture Sensitivity Level 1 1
Number of Terminals 24 24
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP TSSOP
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.2 Mm 1.1 Mm
Surface Mount Yes Yes
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40 30
Width 4.4 Mm 4.4 Mm
uPs/uCs/Peripheral ICs Type Parallel Io Port, General Purpose Parallel Io Port, General Purpose
Base Number Matches 4 1
Pbfree Code Yes
Part Package Code TSSOP
Pin Count 24
Clock Frequency-Max 0.4 Mhz
External Data Bus Width
Number of I/O Lines 16
Number of Ports 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Qualification Status Not Qualified
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.3 V
Supply Voltage-Nom 3 V
Technology Cmos
Temperature Grade Industrial
Terminal Pitch 0.65 Mm