PCA9539BS,118
vs
TCA6416ZQSR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QFN
|
BGA
|
Package Description |
HVQFN-24
|
BGA-24
|
Pin Count |
24
|
24
|
Manufacturer Package Code |
SOT616-1
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
NXP
|
|
Clock Frequency-Max |
0.4 MHz
|
0.4 MHz
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQCC-N24
|
S-PBGA-B24
|
JESD-609 Code |
e4
|
e1
|
Length |
4 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
16
|
16
|
Number of I/O Lines |
16
|
16
|
Number of Ports |
2
|
2
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
VFBGA
|
Package Equivalence Code |
LCC24,.16SQ,20
|
BGA24,5X5,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.3 V
|
1.65 V
|
Supply Voltage-Nom |
3 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form |
NO LEAD
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
4 mm
|
3 mm
|
uPs/uCs/Peripheral ICs Type |
PARALLEL IO PORT, GENERAL PURPOSE
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Supply Current-Max |
|
0.03 mA
|
|
|
|
Compare PCA9539BS,118 with alternatives
-
PCA9539BS,118 vs PCA9539BS,115
-
PCA9539BS,118 vs PCA9539BS
-
PCA9539BS,118 vs PCA9539BS-T
-
PCA9539BS,118 vs PCA9539RGER
-
PCA9539BS,118 vs PCA9535RGERG4
-
PCA9539BS,118 vs MAX7313ATG+T
-
PCA9539BS,118 vs MAX7311ATG+T
-
PCA9539BS,118 vs MAX7311ATG+TGH7
-
PCA9539BS,118 vs PCA9535CHF,118
Compare TCA6416ZQSR with alternatives