Part Details for TCA6416ZQSR by Texas Instruments
Overview of TCA6416ZQSR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCA6416ZQSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TCA6416 Low-voltage 16-bit I2C & SMBus I/O expander with interrupt output, reset & config registers ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$1.2100 / $1.4300 | Buy Now |
Part Details for TCA6416ZQSR
TCA6416ZQSR CAD Models
TCA6416ZQSR Part Data Attributes
|
TCA6416ZQSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCA6416ZQSR
Texas Instruments
Low-voltage 16-bit I<sup>2</sup>C & SMBus I/O expander with interrupt output, reset & config registers 24-BGA MICROSTAR JUNIOR -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B24 | |
JESD-609 Code | e1 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA24,5X5,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for TCA6416ZQSR
This table gives cross-reference parts and alternative options found for TCA6416ZQSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA6416ZQSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9535RGERG4 | 16 I/O, PIA-GENERAL PURPOSE, PQCC24, GREEN, PLASTIC, QFN-24 | Texas Instruments | TCA6416ZQSR vs PCA9535RGERG4 |
MAX7313ATG+T | Parallel I/O Port, 1-Bit, 16 I/O, BICMOS, 4 X 4 MM, 0.80 MM PITCH, MO-220WGGD-2, TQFN-24 | Maxim Integrated Products | TCA6416ZQSR vs MAX7313ATG+T |
PCA9539BS,115 | PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset QFN 24-Pin | NXP Semiconductors | TCA6416ZQSR vs PCA9539BS,115 |
MAX7311ATG+T | Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, MO-153, TQFN-24 | Maxim Integrated Products | TCA6416ZQSR vs MAX7311ATG+T |
MAX7311ATG+TGH7 | Parallel I/O Port, 16 I/O, BICMOS, TQFN-24 | Maxim Integrated Products | TCA6416ZQSR vs MAX7311ATG+TGH7 |
PCA9535CHF,118 | PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt QFN 24-Pin | NXP Semiconductors | TCA6416ZQSR vs PCA9535CHF,118 |
MAX7313ATG-T | Parallel I/O Port, 1-Bit, 16 I/O, BICMOS, 4 X 4 MM, 0.80 MM PITCH, MO-220WGGD-2, TQFN-24 | Maxim Integrated Products | TCA6416ZQSR vs MAX7313ATG-T |
PCA9539RHLR | 16 I/O, PIA-GENERAL PURPOSE, PQCC24, PLASTIC, QFN-24 | Texas Instruments | TCA6416ZQSR vs PCA9539RHLR |
PCA9535AHF | 16 I/O, PIA-GENERAL PURPOSE, PQCC24, 4 X 4 MM, 0.75 MM HEIGHT, PLASTIC, MO-220, SOT994-1, HWQFN-24 | NXP Semiconductors | TCA6416ZQSR vs PCA9535AHF |
PCA9555RHLR | Remote 16-Bit I2C And SMBus I/O Expander With Interrupt Output And Configuration Registers 24-VQFN -40 to 85 | Texas Instruments | TCA6416ZQSR vs PCA9555RHLR |