PCA9544BS
vs
PCA9544AD,112
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PQCC-N20
|
R-PDSO-G20
|
JESD-609 Code |
e4
|
e4
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
SOP
|
Package Equivalence Code |
LCC20,.20SQ,25
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
0.6 mA
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
DUAL
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
SOP
|
Package Description |
|
7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20
|
Pin Count |
|
20
|
Manufacturer Package Code |
|
SOT163-1
|
Factory Lead Time |
|
2 Days
|
Samacsys Manufacturer |
|
NXP
|
Additional Feature |
|
ALSO OPERATES WITH 3.6 TO 5.5V SUPPLY
|
Family |
|
9544
|
Length |
|
12.8 mm
|
Logic IC Type |
|
MULTIPLEXER
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Inputs |
|
2
|
Number of Outputs |
|
1
|
Output Polarity |
|
TRUE
|
Peak Reflow Temperature (Cel) |
|
260
|
Propagation Delay (tpd) |
|
0.3 ns
|
Seated Height-Max |
|
2.65 mm
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
7.5 mm
|
|
|
|
Compare PCA9544AD,112 with alternatives
-
PCA9544AD,112 vs PCA9544AD
-
PCA9544AD,112 vs PCA9544D-T
-
PCA9544AD,112 vs PCA9544ADWT
-
PCA9544AD,112 vs PCA9544D
-
PCA9544AD,112 vs PCA9544ADWR
-
PCA9544AD,112 vs PCA9544AD,118
-
PCA9544AD,112 vs PCA9544ADWRG4
-
PCA9544AD,112 vs PCA9544ADW
-
PCA9544AD,112 vs PCA9544APW,118