PCA9674BS,118
vs
935277417118
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFN
|
|
Package Description |
3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT758-1, HVQFN-16
|
HVQCCN,
|
Pin Count |
16
|
|
Manufacturer Package Code |
SOT758-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
1 MHz
|
0.4 MHz
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQCC-N16
|
S-PQCC-N16
|
JESD-609 Code |
e4
|
|
Length |
3 mm
|
4 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
8
|
8
|
Number of I/O Lines |
8
|
8
|
Number of Ports |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC16,.12SQ,20
|
LCC16,.16SQ,25
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Current-Max |
100 mA
|
100 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.3 V
|
2.3 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3 mm
|
4 mm
|
uPs/uCs/Peripheral ICs Type |
PARALLEL IO PORT, GENERAL PURPOSE
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
|
|
|
Compare PCA9674BS,118 with alternatives
-
PCA9674BS,118 vs PCA9674BS
-
PCA9674BS,118 vs MAX7310ATE+
-
PCA9674BS,118 vs PCA9674APW,118
-
PCA9674BS,118 vs PCA9674APW
-
PCA9674BS,118 vs PCA9534PW
-
PCA9674BS,118 vs PCA9672D
-
PCA9674BS,118 vs PCA9534DWT
-
PCA9674BS,118 vs PCA9554AD
-
PCA9674BS,118 vs PCA9554D/G,528
Compare 935277417118 with alternatives