PCI1510ZVF
vs
PCI1450GFNR
feature comparison
Pbfree Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
BGA
|
|
Package Description |
LEAD FREE, PLASTIC, BGA-209
|
BGA, BGA256,20X20,50
|
Pin Count |
209
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
Address Bus Width |
32
|
|
Bus Compatibility |
PCI
|
|
Clock Frequency-Max |
33 MHz
|
|
External Data Bus Width |
32
|
|
JESD-30 Code |
S-PBGA-B209
|
S-PBGA-B256
|
JESD-609 Code |
e1
|
|
Length |
16 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Terminals |
209
|
256
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFBGA
|
BGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
250
|
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Seated Height-Max |
1.4 mm
|
|
Supply Voltage-Max |
3.6 V
|
|
Supply Voltage-Min |
3 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
16 mm
|
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, PCMCIA
|
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
HTS Code |
|
8542.31.00.01
|
Package Equivalence Code |
|
BGA256,20X20,50
|
|
|
|
Compare PCI1450GFNR with alternatives