PCI2050BIZHK
vs
TSI352-66CQ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TUNDRA SEMICONDUCTOR CORP
|
Part Package Code |
BGA
|
|
Package Description |
BGA-257
|
|
Pin Count |
257
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Address Bus Width |
32
|
|
Bus Compatibility |
PCI
|
|
Clock Frequency-Max |
66 MHz
|
|
External Data Bus Width |
32
|
|
JESD-30 Code |
S-PBGA-B257
|
|
JESD-609 Code |
e1
|
|
Length |
16 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Terminals |
257
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LFBGA
|
|
Package Equivalence Code |
BGA257,19X19,32
|
|
Package Shape |
SQUARE
|
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.4 mm
|
|
Supply Voltage-Max |
3.6 V
|
|
Supply Voltage-Min |
3 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
16 mm
|
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, PCI
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare PCI2050BIZHK with alternatives