PCT2-112-03-L-D-04-RA vs HPMC-112-01-L-D-04 feature comparison

PCT2-112-03-L-D-04-RA Samtec Inc

Buy Now Datasheet

HPMC-112-01-L-D-04 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POWER CONTACTS ORDER SEPERATELY TERMINAL PITCH FOR POWER CONTACTS: 5.08
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL GOLD (10) OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 28 28
Base Number Matches 1 1

Compare PCT2-112-03-L-D-04-RA with alternatives

Compare HPMC-112-01-L-D-04 with alternatives