PCX8548EVZFAQGA
vs
MPC8548ECVTAQHA
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code |
|
BGA
|
Package Description |
|
BGA, BGA783,28X28,40
|
Pin Count |
|
783
|
Reach Compliance Code |
|
compliant
|
HTS Code |
|
8542.31.00.01
|
JESD-30 Code |
|
S-PBGA-B783
|
JESD-609 Code |
|
e2
|
Length |
|
29 mm
|
Number of Terminals |
|
783
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
BGA
|
Package Equivalence Code |
|
BGA783,28X28,40
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
3.38 mm
|
Supply Voltage-Max |
|
1.155 V
|
Supply Voltage-Min |
|
1.045 V
|
Supply Voltage-Nom |
|
1.1 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Terminal Finish |
|
TIN SILVER
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
1 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
29 mm
|
uPs/uCs/Peripheral ICs Type |
|
SoC
|
Base Number Matches |
|
1
|
|
|
|
Compare MPC8548ECVTAQHA with alternatives