PCX8548EVZFAQGA vs MPC8548HXAQHB feature comparison

PCX8548EVZFAQGA

Part not found

Search for PCX8548EVZFAQGA

MPC8548HXAQHB Freescale Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Part Package Code BGA
Package Description BGA,
Pin Count 783
Reach Compliance Code compliant
HTS Code 8542.31.00.01
JESD-30 Code S-CBGA-B783
JESD-609 Code e0
Length 29 mm
Number of Terminals 783
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code BGA
Package Equivalence Code BGA783,28X28,40
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Seated Height-Max 3.38 mm
Supply Voltage-Max 1.155 V
Supply Voltage-Min 1.045 V
Supply Voltage-Nom 1.1 V
Surface Mount YES
Technology CMOS
Terminal Finish TIN LEAD SILVER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 29 mm
uPs/uCs/Peripheral ICs Type SoC
Base Number Matches 1

Compare MPC8548HXAQHB with alternatives