PD2437
vs
PD2437
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Package Description |
ROHS COMPLIANT, DIP-20
|
DIP-20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8531.20.00.40
|
8531.20.00.40
|
Additional Feature |
TTL COMPATIBLE
|
TTL COMPATIBLE
|
Color |
BRIGHT GREEN
|
BRIGHT GREEN
|
Color@Wavelength |
Green
|
Green
|
Display Height |
5.08 mm
|
5.08 mm
|
JESD-609 Code |
e3
|
e3
|
Luminous Intensity-Min |
0.00009 cd
|
0.00009 cd
|
Number of Characters |
4
|
4
|
Number of Functions |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
5 X 7 DOT MATRIX LED DISPLAY
|
5 X 7 DOT MATRIX LED DISPLAY
|
Peak Wavelength |
565 nm
|
565 nm
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Base Number Matches |
1
|
1
|
|
|
|