PD301-048-05-V-C-200 vs VE-LCN0-CU feature comparison

PD301-048-05-V-C-200 Natel Engineering Company

Buy Now Datasheet

VE-LCN0-CU Vicor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active Unconfirmed
Package Description Dfm, Xma,
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type Dc-Dc Regulated Power Supply Module Dc-Dc Regulated Power Supply Module
Input Voltage-Max 76 V 76 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDFM-P11 R-XXMA-X
Length 116.8 Mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 11
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -20 °C -25 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 3.25 V 4.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material Unspecified Unspecified
Package Code DFM XMA
Package Shape Rectangular Rectangular
Package Style Flange Mount Microelectronic Assembly
Qualification Status Not Qualified Not Qualified
Seated Height-Max 13.46 Mm
Surface Mount No No
Technology Hybrid Hybrid
Temperature Grade Other Other
Terminal Form Pin/Peg Unspecified
Terminal Position Dual Unspecified
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output Yes Yes
Width 61 Mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code MODULE
Load Regulation-Max 0.2%
Peak Reflow Temperature (Cel) Not Specified
Time@Peak Reflow Temperature-Max (s) Not Specified