PDQE10-Q48-D5-D
vs
PYB10-Q48-D5
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
CUI INC
|
CUI INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2018-09-14
|
|
Samacsys Manufacturer |
CUI Inc.
|
CUI Inc.
|
Additional Feature |
-5 V ADDITIONAL OUTPUT ALSO AVAILABLE
|
ADDITIONAL -5 VOLT OUTPUT ALSO AVAILABLE
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CE, EN, IEC, UL
|
|
Efficiency (Main Output) |
83%
|
|
Input Voltage-Max |
75 V
|
75 V
|
Input Voltage-Min |
18 V
|
18 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
S-XDIP-P6
|
R-MDMA-P6
|
Length |
25.4 mm
|
50.8 mm
|
Line Regulation-Max |
0.5%
|
|
Load Regulation-Max |
1%
|
1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
85 °C
|
71 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
1 A
|
|
Output Voltage-Max |
5.15 V
|
5.1 V
|
Output Voltage-Min |
4.85 V
|
4.9 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Code |
DIP
|
DMA
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
IN-LINE
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Protections |
OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT
|
|
Ripple Voltage (Main Out) |
0.02828 Vrms
|
|
Seated Height-Max |
12.2 mm
|
12.1 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
10 W
|
10 W
|
Trim/Adjustable Output |
NO
|
NO
|
Warm-up Time |
2 s
|
|
Width |
25.4 mm
|
25.4 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
PACKAGE-6
|
|
|
|
Compare PDQE10-Q48-D5-D with alternatives
Compare PYB10-Q48-D5 with alternatives