PDS.125
vs
PGP.125
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
MERSEN S A
|
CONQUER ELECTRONICS CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME LAG
|
FAST
|
Body Height |
10.5 mm
|
11 mm
|
Body Length or Diameter |
3.6 mm
|
3.9 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
3.6x10mm
|
3.6x10mm
|
Joule Integral-Nom |
|
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BULK
|
TR
|
Pre-arcing Time-Min |
60000 ms
|
5000 ms
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
0.125 A
|
0.125 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
2
|
2
|
HTS Code |
|
8536.10.00.40
|
|
|
|
Compare PDS.125 with alternatives
Compare PGP.125 with alternatives