PDSE1-S24-S12-M
vs
MEE1S2412SC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CUI INC
|
MURATA MANUFACTURING CO LTD
|
Package Description |
SMT-8/5
|
SIP-4
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
CUI Inc.
|
Murata Electronics
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Approvals |
EN, IEC, UL
|
|
Efficiency (Main Output) |
83%
|
|
Input Voltage-Max |
26.4 V
|
26.4 V
|
Input Voltage-Min |
21.6 V
|
21.6 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-PDMA-G5
|
|
Length |
13.2 mm
|
11.48 mm
|
Line Regulation-Max |
1.2%
|
|
Load Regulation-Max |
10%
|
5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.084 A
|
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DMA
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Protections |
SHORT CIRCUIT
|
|
Ripple Voltage (Main Out) |
0.0265125 Vrms
|
|
Seated Height-Max |
7.5 mm
|
10.25 mm
|
Surface Mount |
YES
|
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
8.5 mm
|
6 mm
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
12 Weeks
|
Date Of Intro |
|
2020-06-05
|
Temperature Grade |
|
INDUSTRIAL
|
|
|
|