PDTC115ES vs DTC024XEBTL feature comparison

PDTC115ES NXP Semiconductors

Buy Now Datasheet

DTC024XEBTL ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Part Package Code TO-92
Package Description Plastic, Sc-43a, 3 Pin Rohs Compliant, Emt3f, Sc-89, 3 Pin
Pin Count 3
ECCN Code EAR99 EAR99
Additional Feature Built In Bias Resistance Ratio Is 1 Built In Bias Resistance Ratio Is 2.1
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration Single With Built-In Resistor Single With Built-In Resistor
DC Current Gain-Min (hFE) 80 80
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PDSO-F3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Round Rectangular
Package Style Cylindrical Small Outline
Polarity/Channel Type Npn Npn
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified
Surface Mount No Yes
Terminal Finish Matte Tin Tin (Sn)
Terminal Form Through-Hole Flat
Terminal Position Bottom Dual
Transistor Application Switching Switching
Transistor Element Material Silicon Silicon
Base Number Matches 3 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10
Transition Frequency-Nom (fT) 250 Mhz