PE-53911L
vs
PE-53911
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.06 Ω
|
0.06 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
8.89 mm
|
8.89 mm
|
Inductance |
900 µH
|
900 µH
|
Length |
16.38 mm
|
16.38 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
130 °C
|
130 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TAPE AND REEL
|
|
Rated Current |
1.5 A
|
1.5 A
|
Rated Voltage |
250 V
|
250 V
|
Width |
14.22 mm
|
14.22 mm
|
Base Number Matches |
2
|
8
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Package Description |
|
SURFACE MOUNT PACKAGE-4
|
Approvals |
|
VDE
|
|
|
|
Compare PE-53911L with alternatives
Compare PE-53911 with alternatives