PE-64519NL
vs
PE-64519
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
8 Weeks, 1 Day
|
|
Approvals |
VDE
|
VDE
|
Height |
17.78 mm
|
17.78 mm
|
Length |
22.86 mm
|
22.86 mm
|
Load Resistance |
4.5 Ω
|
200 Ω
|
Mounting Feature |
THROUGH HOLE MOUNTED
|
THROUGH HOLE MOUNTED
|
Operating Temperature-Max |
125 °C
|
130 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Primary Type |
WOUND PRIMARY
|
WOUND PRIMARY
|
Secondary Inductance |
80000 µH
|
80000 µH
|
Surface Mount |
NO
|
NO
|
Transformer Type |
CURRENT SENSE TRANSFORMER
|
CURRENT SENSE TRANSFORMER
|
Width |
17.78 mm
|
17.78 mm
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
DUAL PRIMARY
|
Operating Frequency-Max |
|
200 kHz
|
Operating Frequency-Min |
|
20 kHz
|
Peak Primary Current |
|
20 A
|
Turns Ratio (Np:Ns) |
|
1:200CT
|
|
|
|