PE-65351NL
vs
PE-65351T
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
6 Weeks, 1 Day
|
|
Additional Feature |
TURNS RATIO: 1:2CT
|
TURNS RATIO: 1:2CT
|
Application |
SIGNAL
|
|
Approvals |
UL
|
UL
|
Height |
6.35 mm
|
6.35 mm
|
Isolation Voltage |
1500 V
|
|
Length |
12.7 mm
|
12.7 mm
|
Load Resistance |
1.3 Ω
|
|
Mounting Feature |
THROUGH HOLE MOUNTED
|
THROUGH HOLE MOUNTED
|
Number of Primary Winding |
1
|
|
Number of Secondary Winding |
1
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
TUBE
|
TUBE
|
Primary Inductance |
1200 µH
|
|
Surface Mount |
NO
|
NO
|
Transformer Type |
TELECOM TRANSFORMER
|
TELECOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:2
|
|
Width |
8.89 mm
|
8.89 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare PE-65351T with alternatives