PE-65792T
vs
EPE6233S
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PCA ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
DESIGNED FOR USE WITH NATIONAL DP83907; DP83924A
|
Application |
ISDN
|
LAN; 10 BASE-T
|
Approvals |
UL
|
|
Height |
9.91 mm
|
|
Isolation Voltage |
2000 V
|
|
Length |
24.13 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
2
|
4
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Packing Method |
TAPE & REEL
|
|
Primary Inductance |
22000 µH
|
|
Surface Mount |
YES
|
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1; 1:2
|
1CT:2CT; 1CT:1CT
|
Width |
13.46 mm
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare PE-65792T with alternatives
Compare EPE6233S with alternatives