PE-65866T
vs
T1066
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1:1/1.26; 1CT:2CT
|
BREADTH & HEIGHT DIM INCLUDE TERMINAL ALSO, TURNS RATIO: 1CT:2.4CT; 1CT:1CT
|
Approvals |
UL
|
BABT
|
Height |
6.22 mm
|
5.71 mm
|
Length |
12.83 mm
|
17.53 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
TUBE
|
TUBE
|
Surface Mount |
YES
|
YES
|
Transformer Type |
TELECOM TRANSFORMER
|
TELECOM TRANSFORMER
|
Width |
7.11 mm
|
16 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PE-65866T with alternatives
Compare T1066 with alternatives