PE-68602
vs
PE-67540NL
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
DC Resistance-Max |
0.35 Ω
|
0.6 Ω
|
Filter Type |
TELECOM FILTER
|
TELECOM FILTER
|
Height |
5.08 mm
|
8.64 mm
|
Inductance |
21 µH
|
100 µH
|
Length |
12.7 mm
|
12.1 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
6
|
4
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Packing Method |
TUBE
|
TUBE
|
Width |
6.99 mm
|
12.1 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
8 Weeks
|
Additional Feature |
|
COMMON MODE CHOKE
|
Number of Terminals |
|
8
|
|
|
|
Compare PE-68602 with alternatives