PG4004-AU_B0_000A1
vs
1N3612GP-E3/73
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
PAN JIT INTERNATIONAL INC
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-41
|
DO-204AL
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Reference Standard |
AEC-Q101; TS 16949
|
|
Rep Pk Reverse Voltage-Max |
400 V
|
400 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
2
|
Factory Lead Time |
|
8 Weeks
|
Samacsys Manufacturer |
|
Vishay
|
Additional Feature |
|
FREE WHEELING DIODE, HIGH RELIABILITY
|
Forward Voltage-Max (VF) |
|
1 V
|
JESD-609 Code |
|
e3
|
Non-rep Pk Forward Current-Max |
|
30 A
|
Qualification Status |
|
Not Qualified
|
Reverse Recovery Time-Max |
|
2 µs
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare PG4004-AU_B0_000A1 with alternatives
Compare 1N3612GP-E3/73 with alternatives