PGA-256BS3-S-TT
vs
PGA-256BS3-S-TG30
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Additional Feature |
|
STANDARD: UL 94V-0
|
Body Breadth |
|
1.9 inch
|
Body Depth |
|
0.175 inch
|
Body Length |
|
1.9 inch
|
Contact Configuration |
|
19X19
|
Contact Style |
|
RND PIN-SKT
|
Current Rating |
|
1 A
|
Device Socket Type |
|
IC SOCKET
|
Device Type Used On |
|
PGA256
|
Housing Material |
|
POLYESTER
|
Mounting Style |
|
STRAIGHT
|
Number of Contacts |
|
256
|
PCB Contact Pattern |
|
RECTANGULAR
|
Termination Type |
|
SOLDER
|
Base Number Matches |
|
1
|
|
|
|
Compare PGA-256BS3-S-TG30 with alternatives