PH1RB-07-TA-SMT vs PH1RA-07-SGB-SMT feature comparison

PH1RB-07-TA-SMT Adam Technologies Inc

Buy Now Datasheet

PH1RA-07-SGB-SMT Adam Technologies Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ADAM TECHNOLOGIES INC ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.098 inch 0.098 inch
Body Depth 0.278 inch 0.278 inch
Body Length 0.7 inch 0.7 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON CU AU ON NI
Contact Finish Termination Tin (Sn) TIN/LEAD OVER COPPER
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 1000 Cycles 1000 Cycles
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 100u inch FLASH inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 7 7
Base Number Matches 1 1

Compare PH1RB-07-TA-SMT with alternatives

Compare PH1RA-07-SGB-SMT with alternatives