PHA116-P0301GF vs A2501WR2-3P-6T-00Z feature comparison

PHA116-P0301GF MMT Corp

Buy Now Datasheet

A2501WR2-3P-6T-00Z Jowle Technology Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MMT MACHRONE CORP JOWLE TECHNOLOGY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.1 inch 0.226 inch
Body Depth 0.1 inch 0.275 inch
Body Length 0.3 inch 0.394 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU
Contact Finish Termination GOLD
Contact Gender MALE MALE
Contact Material BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 1000VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYAMIDE66
JESD-609 Code e4
Mating Contact Pitch 0.1 inch 0.098 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness FLASH inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL CUL,UL,TUV
Terminal Length 0.118 inch 0.133 inch
Terminal Pitch 2.54 mm 2.5 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Insulator Color WHITE

Compare PHA116-P0301GF with alternatives

Compare A2501WR2-3P-6T-00Z with alternatives