PI3C3126LEX vs PI3B3125QE feature comparison

PI3C3126LEX Pericom Semiconductor Corporation

Buy Now Datasheet

PI3B3125QE Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Part Package Code TSSOP SOIC
Package Description Tssop, Tssop14,.25 Ssop, Ssop16,.25
Pin Count 14 16
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family Cb3q/3vh/3c/2b Cbtlv/3b
JESD-30 Code R-PDSO-G14 R-PDSO-G16
JESD-609 Code e3 e3
Length 5 Mm 4.9 Mm
Logic IC Type Bus Driver Bus Driver
Moisture Sensitivity Level 1 1
Number of Bits 1 4
Number of Functions 4 1
Number of Ports 2 2
Number of Terminals 14 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-State 3-State
Output Polarity True True
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP SSOP
Package Equivalence Code TSSOP14,.25 SSOP16,.25
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Shrink Pitch
Propagation Delay (tpd) 0.25 Ns 0.25 Ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 Mm 1.75 Mm
Supply Voltage-Max (Vsup) 3.63 V 3.63 V
Supply Voltage-Min (Vsup) 2.97 V 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin Matte Tin
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.635 Mm
Terminal Position Dual Dual
Width 4.4 Mm 3.9116 Mm
Base Number Matches 2 2
Additional Feature Bus Switch